text.skipToContent text.skipToNavigation

Manufacturer Part #

S27KS0642GABHI023

DRAM Chip DDR SDRAM 64Mbit 8Mx8 1.8V 24-Pin Fortified BGA T/R

ECAD Model:
Mfr. Name: Infineon Technologies
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon Technologies S27KS0642GABHI023 - Technical Attributes
Attributes Table
Memory Density: 64Mbps
Memory Organization: 8 M x 8
Supply Voltage-Nom: 1.7V to 2V
Operating Temperature: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
15,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2500
Multiple Of:
2500
Total
$7,925.00
USD
Quantity
Unit Price
2,500+
$3.17
Product Variant Information section