Manufacturer Part #
23K256T-I/SN
23K256 Series 256 Kb (32 K x 8) 2.7 - 3.6 V SMT Static RAM - SOIC-8
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Microchip | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3300 per Reel Package Style:SOIC-8 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Microchip 23K256T-I/SN - Product Specification
Shipping Information:
ECCN:
PCN Information:
Microchip has released a new Datasheet for the 23A256/23K256 - 256-Kbit SPI Bus Low-Power Serial SRAM of devices. If you are using one of these devices please read the document located at 23A256/23K256 - 256-Kbit SPI Bus Low-Power Serial SRAM.Notification Status: FinalDescription of Change: Updated section 2.1: ?Principles of Operation?.Impacts to Data Sheet: See above detailsReason for Change: To Improve ProductivityChange Implementation Status: CompleteDate Document Changes Effective: 13 Oct 2023NOTE: Please be advised that this is a change to the document only the product has not been changed.Markings to Distinguish Revised from Unrevised Devices: N/A
Part Status:
Microchip 23K256T-I/SN - Technical Attributes
| Memory Density: | 256kb |
| Memory Organization: | 32 K x 8 |
| Supply Voltage-Nom: | 2.7V to 3.6V |
| Temperature Grade: | Extended |
| Speed: | 20MHz |
| Package Style: | SOIC-8 |
| Mounting Method: | Surface Mount |
Available Packaging
Package Qty:
3300 per Reel
Package Style:
SOIC-8
Mounting Method:
Surface Mount