text.skipToContent text.skipToNavigation

Manufacturer Part #

23LC1024-I/ST

23LC1024 Series 1 Mb (128 K x 8) 5.5 V 20 MHz SPI Serial SRAM - TSSOP-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip 23LC1024-I/ST - Technical Attributes
Attributes Table
Memory Density: 1Mb
Memory Organization: 128 K x 8
Supply Voltage-Nom: 2.5V to 5.5V
Temperature Grade: Industrial
Speed: 20MHz
Package Style:  TSSOP-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
200
Multiple Of:
100
Total
$538.00
USD
Quantity
Unit Price
200+
$2.69
Product Variant Information section