text.skipToContent text.skipToNavigation

Manufacturer Part #

71024S20TYG8

IDT71024S Series 128 kB (128 k x 8 ) 5.5 V 20 ns Surface Mount - SOJ-32

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas 71024S20TYG8 - Technical Attributes
Attributes Table
Memory Density: 1Mb
Memory Organization: 128 k x 8
Supply Voltage-Nom: 4.5V to 5.5V
Access Time-Max: 20ns
Temperature Grade: Commercial
Power Dissipation: 1.25W
Operating Temp Range: 0°C to 70°C
Moisture Sensitivity Level: 3
Package Style:  SOJ-32
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$3,250.00
USD
Quantity
Unit Price
1,000+
$3.25
Product Variant Information section