Manufacturer Part #
CY7C1383KV33-133AXI
18-Mbit (512K × 36)Flow-Through SRAM (With ECC)
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:72 per Tray Package Style:TQFP-100 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Infineon CY7C1383KV33-133AXI - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
3A991.b.2.a
This item may be subject to export licensing controls.
PCN Information:
Part Status:
Active
Active
Infineon CY7C1383KV33-133AXI - Technical Attributes
Attributes Table
| Memory Density: | 18Mb |
| Memory Organization: | 1M x 18 |
| Supply Voltage-Nom: | 3.6V to 3.135V |
| Access Time-Max: | 6.5ns |
| Temperature Grade: | Industrial |
| Speed: | 133MHz |
| Number of Words: | 1M |
| Word Length: | 18b |
| Interface Type: | Parallel |
| Operating Temp Range: | -40°C to +85°C |
| Storage Temperature Range: | -65°C to +150°C |
| Moisture Sensitivity Level: | 3 |
| Package Style: | TQFP-100 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
72+
$20.91
Product Variant Information section
Available Packaging
Package Qty:
72 per Tray
Package Style:
TQFP-100
Mounting Method:
Surface Mount