text.skipToContent text.skipToNavigation

Manufacturer Part #

CY7C1515KV18-300BZXI

72-Mbit QDR® II SRAM Four-Word Burst Architecture

ECAD Model:
Mfr. Name: Infineon Technologies
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon Technologies CY7C1515KV18-300BZXI - Technical Attributes
Attributes Table
Memory Density: 72Mb
Memory Organization: 2M x 36
Supply Voltage-Nom: 1.7V to 1.9V
Temperature Grade: Industrial
Speed: 300MHz
Number of Words: 2M
Word Length: 36b
Supply Current: 790mA
Interface Type: Parallel
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 3
Package Style:  FBGA-165
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
272
Multiple Of:
136
Total
$52,055.36
USD
Quantity
Unit Price
272+
$191.38
Product Variant Information section