text.skipToContent text.skipToNavigation

Manufacturer Part #

CY7C1520KV18-250BZC

SRAM Chip Sync Single 1.8V 72M-bit 2M x 36 0.45ns 165-Pin FBGA Tray

ECAD Model:
Mfr. Name: Infineon Technologies
Standard Pkg:
Product Variant Information section
Date Code: 2413
Product Specification Section
Infineon Technologies CY7C1520KV18-250BZC - Technical Attributes
Attributes Table
Memory Density: 72Mb
Memory Organization: 2M x 36
Supply Voltage-Nom: 1.7V to 1.9V
Temperature Grade: Commercial
Speed: 250MHz
Number of Words: 2M
Word Length: 36b
Supply Current: 250mA
Interface Type: Parallel
Operating Temp Range: 0°C to 70°C
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 3
Package Style:  FBGA-165
Mounting Method: Surface Mount
Pricing Section
Global Stock:
192
USA:
192
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$188.64
USD
Quantity
Unit Price
1
$188.64
2
$185.89
3
$184.30
4
$183.18
5+
$179.66
Product Variant Information section