text.skipToContent text.skipToNavigation

Manufacturer Part #

CY7C25652KV18-400BZXI

SRAM 72MB (2Mx36) 1.8v 400MHz QDR II SRAM 165-Pin FBGA

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon CY7C25652KV18-400BZXI - Technical Attributes
Attributes Table
Memory Density: 72Mb
Memory Organization: 2M x 36
Supply Voltage-Nom: 1.7V to 1.9V
Temperature Grade: Industrial
Speed: 400MHz
Number of Words: 2M
Word Length: 36b
Supply Current: 1000mA
Interface Type: Parallel
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 3
Package Style:  FBGA-165
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
136
Multiple Of:
136
Total
$29,467.12
USD
Quantity
Unit Price
1
$227.50
3
$224.41
5
$222.98
20
$219.16
30+
$216.67
Product Variant Information section