text.skipToContent text.skipToNavigation

Manufacturer Part #

MX60LF8G18AC-TI

MX60LF8G18AC: 8 Gb 2.7 V to 3.6 V Surface Mount SLC NAND Flash TSOP-48

ECAD Model:
Mfr. Name: Macronix
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Macronix MX60LF8G18AC-TI - Technical Attributes
Attributes Table
NAND Type: SLC
Memory Type: Non-Volatile
Memory Format: Flash
Memory Density: 8Gb
Memory Organization: 1 G x 8
Supply Voltage-Nom: 2.7V to 3.6V
Access Time-Max: 20ns
Operating Temp Range: -40°C to +85°C
Additional Feature: Security Feature
Interface: Serial
Package Style:  TSOP-48
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
32
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
960
Multiple Of:
96
Total
$36,192.00
USD
Quantity
Unit Price
1
$39.58
3
$38.96
5
$38.68
10
$38.30
20+
$37.70
Product Variant Information section