text.skipToContent text.skipToNavigation

Manufacturer Part #

S34ML02G100TFI000

S34ML02G1 Series 2 Gb (256M x 8) 3 V SMT Embedded NAND Flash Memory - TSOP-48

ECAD Model:
Mfr. Name: SkyHigh Memory
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
SkyHigh Memory S34ML02G100TFI000 - Technical Attributes
Attributes Table
NAND Type: SLC
Memory Type: Non-Volatile
Memory Format: Flash
Memory Density: 2Gb
Memory Organization: 256 M x 8
Supply Voltage-Nom: 2.7V to 3.6V
Access Time-Max: 25ns
Operating Temp Range: -40°C to +85°C
Additional Feature: Security Feature
Interface: Parallel
Moisture Sensitivity Level: 3
Package Style:  TSOP I-48
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
99+Weeks
Minimum Order:
96
Multiple Of:
96
Total
$409.92
USD
Quantity
Unit Price
96+
$4.27
Product Variant Information section