text.skipToContent text.skipToNavigation

Manufacturer Part #

MX29F800CTTI-70GTR

MX29F800C Series 8Mb (1024K x 8 / 512K x 16) 5 V 70 ns Flash Memory - TSOP -48

ECAD Model:
Mfr. Name: Macronix
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Macronix MX29F800CTTI-70GTR - Technical Attributes
Attributes Table
Memory Density: 8Mb
Memory Organization: 1 M x 8/512 K x 16
Supply Voltage-Nom: 4.5V to 5.5V
Access Time-Max: 70ns
Temperature Grade: Industrial
Number of Words: 1 M*512 K
Word Length: 8b/16b
Supply Current: 50mA
Interface: Parallel
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Package Style:  TSOP-48
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
1500
Multiple Of:
1500
Total
$12,195.00
USD
Quantity
Unit Price
1,500+
$8.13
Product Variant Information section