text.skipToContent text.skipToNavigation

Manufacturer Part #

MX29GL128FHT2I-90G

MX29GL128 Series 3 V 128 Mb (16M x 8/8M x 16) 90 ns Parallel Flash - TSOP-56

ECAD Model:
Mfr. Name: Macronix
Standard Pkg:
Product Variant Information section
Date Code: 2548
Product Specification Section
Macronix MX29GL128FHT2I-90G - Technical Attributes
Attributes Table
Memory Density: 128Mb
Memory Organization: 16 M x 8 / 8 M x 16
Supply Voltage-Nom: 2.7V to 3.6V
Access Time-Max: 90ns
Package Style:  TSOP-56
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,432
USA:
1,432
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
3
Multiple Of:
1
Total
$25.71
USD
Quantity
Unit Price
3
$8.57
10
$8.47
20
$8.41
40
$8.35
75+
$8.25
Product Variant Information section