text.skipToContent text.skipToNavigation

Manufacturer Part #

MX29GL128FHXFI-70G

IC FLASH 128MBIT 70NS 64LFBGA

ECAD Model:
Mfr. Name: Macronix
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Macronix MX29GL128FHXFI-70G - Technical Attributes
Attributes Table
Memory Density: 128Mb
Memory Organization: 16 M x 8
Supply Voltage-Nom: 2.7V to 3.6V
Access Time-Max: 70ns
Temperature Grade: Industrial
Speed: 70ns
Number of Words: 128
Interface: Parallel
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 3
Package Style:  LFBGA-64
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
144
Multiple Of:
144
Total
$1,188.00
USD
Quantity
Unit Price
144+
$8.25
Product Variant Information section