text.skipToContent text.skipToNavigation

Manufacturer Part #

MX29LV160DBXEI-70GTR

MX29LV Series 3 V 16 Mb (2M x 8/1M x 16) 70 ns SMT Flash Memory - LFBGA-48

ECAD Model:
Mfr. Name: Macronix
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Macronix MX29LV160DBXEI-70GTR - Technical Attributes
Attributes Table
Memory Density: 16Mb
Memory Organization: 2 M x 8 / 1 M x 16
Supply Voltage-Nom: 3V
Access Time-Max: 70ns
Package Style:  LFBGA-48
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$9,680.00
USD
Quantity
Unit Price
2,000+
$4.84
Product Variant Information section