text.skipToContent text.skipToNavigation

Manufacturer Part #

MX29LV320ETTI-70G

MX29LV Series 3 V 32 Mb (4M x 8/2M x 16) 70 ns Parallel Flash - TSOP-48

ECAD Model:
Mfr. Name: Macronix
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Macronix MX29LV320ETTI-70G - Technical Attributes
Attributes Table
Memory Density: 32Mb
Memory Organization: 4 M x 8 / 2 M x 16
Supply Voltage-Nom: 2.7V to 3.6V
Access Time-Max: 70ns
Package Style:  TSOP-48
Mounting Method: Surface Mount
Features & Applications
The MX29LV320ETTI-70G is a 32 M-Bit 3 V Supply Top Boot Block Parallel Flash memory. It's Operating Temerature Ranges from -40°C to +85°C.

Features:

  • Byte/Word switchable
    • 4,194,304 x 8 / 2,097,152 x 16
  • Sector Structure
    • 8K-Byte x 8 and 64K-Byte x 63
  • Extra 256-Byte sector for security
    • Features factory locked and identifiable, and customer lockable
  • Twenty-Four Sector Groups
    • Provides sector group protect function to prevent program or erase operation in the protected sector group
    • Provides chip unprotect function to allow code changing
    • Provides temporary sector group unprotect function for code changing in previously protected sector groups
  • Power Supply Operation
    • Vcc 2.7 to 3.6 volt for read, erase, and program operations
  • Latch-up protected to 100mA from -1 V to 1.5 x Vcc
  • Low Vcc write inhibit : Vcc ≤ Vlko
  • Compatible with JEDEC standard
    • Pinout and software compatible to single power supply Flash
  • Functional compatible with MX29LV320D T/B device

 

 

 
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
288
Multiple Of:
96
Total
$1,560.96
USD
Quantity
Unit Price
288+
$5.42
Product Variant Information section