text.skipToContent text.skipToNavigation

Manufacturer Part #

MX29LV400CBTI-70GTR

MX29LV Series 4 Mb (512 K x 8) 3.6 V Surface Mount Flash Memory - TSOP-8

ECAD Model:
Mfr. Name: Macronix
Standard Pkg:
Product Variant Information section
Date Code: 2528
Product Specification Section
Macronix MX29LV400CBTI-70GTR - Technical Attributes
Attributes Table
Memory Density: 4Mb
Memory Organization: 512 K x 8 / 256 K x 16
Supply Voltage-Nom: 2.7V to 3.6V
Access Time-Max: 70ns
Package Style:  TSOP-48
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
1500
Multiple Of:
1500
Total
$4,560.00
USD
Quantity
Unit Price
1,500+
$3.04
Product Variant Information section