text.skipToContent text.skipToNavigation

Manufacturer Part #

S29GL01GS10FHI010

1GB(128MBYTE) 3.0V GL-S Flash Memory

ECAD Model:
Mfr. Name: Infineon Technologies
Standard Pkg:
Product Variant Information section
Date Code: 2620
Product Specification Section
Infineon Technologies S29GL01GS10FHI010 - Technical Attributes
Attributes Table
Memory Density: 1Gb
Memory Organization: 64M x 16
Supply Voltage-Nom: 2.7V to 3.6V
Access Time-Max: 100ns
Temperature Grade: Industrial
Number of Words: 64M
Word Length: 16b
Interface: Parallel
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 3
Package Style:  FBGA-64
Mounting Method: Surface Mount
Pricing Section
Global Stock:
720
USA:
720
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
360
Multiple Of:
360
Total
$4,953.60
USD
Quantity
Unit Price
360+
$13.76
Product Variant Information section