Manufacturer Part #
S29GL01GS11DHI020
GL-S Series 1 Gb 110 ns Parallel Surface Mount Flash - Nor Memory IC - FBGA-64
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:260 per Tray Package Style:FBGA-64 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Infineon S29GL01GS11DHI020 - Product Specification
Shipping Information:
ECCN:
PCN Information:
Change of label affecting various Memory Solutions products: addition of HAL-free mark.Detailed change information:Subject: Change of label affecting various Memory Solutions products: addition of HAL-free markReason: Standardization of labelling for Infineon products.Deeper integration of supply chain and detailed assessment confirmed HAL-free products in Infineon portfolio.Deliveries will start with 2025-09-12 to cascade information to Infineon customers with utmost urgency.
Detailed change information:Change of lot naming convention in Infineon Technologies (Thailand) Limited, Nonthaburi, Thailand for subject memory productsReason:The lot numbering identification changing from 10 digit to 11 digit for whole Bangkok site according to the global Infineon standardlot numbering system manufacturing strategy.
Part Status:
Infineon S29GL01GS11DHI020 - Technical Attributes
| Memory Density: | 1Gb |
| Memory Organization: | 64M x 16 |
| Supply Voltage-Nom: | 2.7V to 3.6V |
| Access Time-Max: | 110ns |
| Temperature Grade: | Industrial |
| Number of Words: | 64M |
| Word Length: | 16b |
| Interface: | Parallel |
| Operating Temp Range: | -40°C to +85°C |
| Storage Temperature Range: | -65°C to +150°C |
| Moisture Sensitivity Level: | 3 |
| Package Style: | FBGA-64 |
| Mounting Method: | Surface Mount |
Available Packaging
Package Qty:
260 per Tray
Package Style:
FBGA-64
Mounting Method:
Surface Mount