text.skipToContent text.skipToNavigation

Manufacturer Part #

S29GL01GS11DHIV20

1Gb Par NOR FLASH VIO = 1.65, VCC = 2.7 to 3.6V lowest address sector protect

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon S29GL01GS11DHIV20 - Technical Attributes
Attributes Table
Memory Density: 1b
Memory Organization: 64M x 16
Supply Voltage-Nom: 2.7V to 3.6V
Access Time-Max: 110ns
Temperature Grade: Industrial
Number of Words: 64M
Word Length: 16b
Interface: Parallel
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 3
Package Style:  FBGA-64
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
520
Multiple Of:
260
Total
$4,612.40
USD
Quantity
Unit Price
260+
$8.87
Product Variant Information section