text.skipToContent text.skipToNavigation

Manufacturer Part #

S29GL01GS11DHV010

S29GL01GS Series 1 Gb (64 M x 16) 110 ns Parallel Nor Flash IC - FBGA-64

ECAD Model:
Mfr. Name: Infineon Technologies
Standard Pkg:
Product Variant Information section
Date Code: 2604
Product Specification Section
Infineon Technologies S29GL01GS11DHV010 - Technical Attributes
Attributes Table
Memory Density: 1Gb
Memory Organization: 64 M x 16
Supply Voltage-Nom: 2.7V to 3.6V
Access Time-Max: 110ns
Temperature Grade: Industrial
Number of Words: 64 M
Word Length: 16b
Supply Current: 55mA
Interface: Parallel
Operating Temp Range: -40°C to +105°C
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 3
Package Style:  FBGA-64
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,600
USA:
2,600
14,300
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
1300
Multiple Of:
1300
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$18,707.00
USD
Quantity
Unit Price
1,300+
$14.39
Product Variant Information section