text.skipToContent text.skipToNavigation

Manufacturer Part #

S29GL01GT12DHVV20

FLASH - NOR Memory IC 1Gb (128M x 8) Parallel 120ns 64-FBGA (9x9)

ECAD Model:
Mfr. Name: Infineon Technologies
Standard Pkg:
Product Variant Information section
Date Code: 2401
Product Specification Section
Infineon Technologies S29GL01GT12DHVV20 - Technical Attributes
Attributes Table
Memory Density: 1Gb
Memory Organization: 128M x 8
Supply Voltage-Nom: 2.7V to 3.6V
Access Time-Max: 120ns
Temperature Grade: Industrial
Number of Words: 128M
Word Length: 8b
Interface: Parallel
Operating Temp Range: -40°C to +105°C
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 3
Package Style:  FBGA-64
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,017
USA:
1,017
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
2
Multiple Of:
1
Total
$29.70
USD
Quantity
Unit Price
2
$14.85
4
$14.74
15
$14.53
25
$14.46
50+
$14.24
Product Variant Information section