text.skipToContent text.skipToNavigation

Manufacturer Part #

S29GL064S80TFIV10

NOR Flash Parallel 3V/3.3V 64M-bit 8M x 8/4M x 16 80ns 56-Pin TSOP Tray

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon S29GL064S80TFIV10 - Technical Attributes
Attributes Table
Memory Density: 64Mb
Memory Organization: 8 M x 8, 4 M x 16
Supply Voltage-Nom: 1.65V to 3.6V
Access Time-Max: 80ns
Temperature Grade: Industrial
Interface: Parallel
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 3
Package Style:  TSOP-56
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
910
Multiple Of:
910
Total
$2,475.20
USD
Quantity
Unit Price
910+
$2.72
Product Variant Information section