text.skipToContent text.skipToNavigation

Manufacturer Part #

S29GL128S10TFI010

GL-S Series 128 Mb 100 ns Parallel Surface Mount Flash - Nor Memory IC - TSOP-56

ECAD Model:
Mfr. Name: Infineon Technologies
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon Technologies S29GL128S10TFI010 - Technical Attributes
Attributes Table
Memory Density: 128Mb
Memory Organization: 8M x 16
Supply Voltage-Nom: 2.7V to 3.6V
Access Time-Max: 100ns
Temperature Grade: Industrial
Number of Words: 8M
Word Length: 16b
Interface: Parallel
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 3
Package Style:  TSOP-56
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
1,365
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
455
Multiple Of:
91
Total
$2,202.20
USD
Quantity
Unit Price
455+
$4.84
Product Variant Information section