text.skipToContent text.skipToNavigation

Manufacturer Part #

SST39SF020A-55-4I-NHE

SST39 Series 2 M (256 K x 8) 5.5 V Surface Mount Multi-Purpose Flash -PLCC-32

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip SST39SF020A-55-4I-NHE - Technical Attributes
Attributes Table
Memory Density: 2Mb
Memory Organization: 256 K x 8
Supply Voltage-Nom: 4.5V to 5.5V
Access Time-Max: 55ns
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
540
Multiple Of:
30
Total
$1,182.60
USD
Quantity
Unit Price
30
$2.25
120
$2.22
450
$2.19
1,200
$2.16
3,000+
$2.12
Product Variant Information section