Manufacturer Part #
SST39VF1601-70-4I-B3KE
SST39VF Series 16 Mbit 1 M x 16 3 V Multi Purpose Flash Plus - TFBGA-48
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Microchip | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:480 per Tray Package Style:TFBGA-48 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Microchip SST39VF1601-70-4I-B3KE - Product Specification
Shipping Information:
ECCN:
PCN Information:
***July 26, 2024: Issued final notification. Attached the Qualification Report. Provided estimated first ship date to be on August 23, 2024***Description of Change:Qualification of ATP7 as an additional assembly site for selected SST38VF640x, SST39LF40x, SST39LF80xx, SST39VF16xx, SST39VF32xx, SST39VF40xx, SST39VF80xx, SST39WF160x, SST39WF800B and SST39WF400B device families available in 48L TFBGA (6x8x1.2mm) package.Reason for Change:To improve on-time delivery performance by qualifying ATP7 as an additional assembly site.
Description of Change:Qualification of ATP7 as an additional assembly site for selected SST38VF640x, SST39LF40x, SST39LF80xx, SST39VF16xx, SST39VF32xx, SST39VF40xx, SST39VF80xx, SST39WF160x, SST39WF800B and SST39WF400B device families available in 48L TFBGA (6x8x1.2mm) package.Reason for Change:To improve on-time delivery performance by qualifying ATP7 as an additional assembly site.
Part Status:
Microchip SST39VF1601-70-4I-B3KE - Technical Attributes
| Memory Density: | 16Mb |
| Memory Organization: | 1 M x 16 |
| Supply Voltage-Nom: | 2.7V to 3.6V |
| Access Time-Max: | 70ns |
| Package Style: | TFBGA-48 |
| Mounting Method: | Surface Mount |
Available Packaging
Package Qty:
480 per Tray
Package Style:
TFBGA-48
Mounting Method:
Surface Mount