text.skipToContent text.skipToNavigation

Manufacturer Part #

SST39VF1681-70-4I-EKE

SST39VF1681 Series 16 Mbit 2 M x 8 3 V Multi-Purpose Flash Plus - TSOP-48

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip SST39VF1681-70-4I-EKE - Technical Attributes
Attributes Table
Memory Density: 16Mb
Memory Organization: 2 M x 8
Supply Voltage-Nom: 2.7V to 3.6V
Access Time-Max: 70ns
Package Style:  TSOP-48
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
288
Multiple Of:
96
Total
$864.00
USD
Quantity
Unit Price
288+
$3.00
Product Variant Information section