text.skipToContent text.skipToNavigation

Manufacturer Part #

SST39VF3202-70-4I-B3KE

SST39VF Series 32 Mbit 2 M x 16 3 V Multi-Purpose Flash Plus - TFBGA-48

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip SST39VF3202-70-4I-B3KE - Technical Attributes
Attributes Table
Memory Density: 32Mb
Memory Organization: 2 M x 16
Supply Voltage-Nom: 2.7V to 3.6V
Access Time-Max: 70ns
Package Style:  TFBGA-48
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
480
Multiple Of:
480
Total
$1,948.80
USD
Quantity
Unit Price
10
$4.30
20
$4.24
40
$4.19
75
$4.15
150+
$4.06
Product Variant Information section