text.skipToContent text.skipToNavigation

Manufacturer Part #

SST39VF800A-70-4C-EKE-T

SST39VF800 Series 8 Mbit (512 K x 16) 3 V 70 NS Multi-Purpose Flash - TSOP-48

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip SST39VF800A-70-4C-EKE-T - Technical Attributes
Attributes Table
Memory Density: 8Mb
Memory Organization: 1 M x 8
Supply Voltage-Nom: 2.7V to 3.6V
Access Time-Max: 70ns
Package Style:  TSOP-48
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$2,130.00
USD
Quantity
Unit Price
1,000+
$2.13
Product Variant Information section