text.skipToContent text.skipToNavigation

Manufacturer Part #

SST39VF802C-70-4I-EKE-T

SST39VF802C Series 8 Mb (512K x 16) 3.6 V Multi-Purpose Flash Plus - TSOP-48

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip SST39VF802C-70-4I-EKE-T - Technical Attributes
Attributes Table
Memory Density: 8Mb
Memory Organization: 512 K x 16
Supply Voltage-Nom: 2.7V to 3.6V
Access Time-Max: 70ns
Package Style:  TSOP-48
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
7,000
Factory Lead Time:
4 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$2,270.00
USD
Quantity
Unit Price
1,000+
$2.27
Product Variant Information section