text.skipToContent text.skipToNavigation

Manufacturer Part #

S25FL128SAGNFI003

FL-S Series 128-Mbit (16 M x 8) 3.6 V 133 MHz SPI Flash Memory - WSON-8

ECAD Model:
Mfr. Name: Infineon Technologies
Standard Pkg:
Product Variant Information section
Date Code: 2611
Product Specification Section
Infineon Technologies S25FL128SAGNFI003 - Technical Attributes
Attributes Table
Program Memory Type: Flash
Clock Frequency-Max: 133MHz
InterfaceType / Connectivity: Quad SPI/SPI - Quad I/O
Memory Density: 128Mb
Memory Organization: 16M x 8
Supply Voltage-Nom: 2.7V to 3.6V
Temperature Grade: Industrial
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Input Capacitance: 8pF
Moisture Sensitivity Level: 3
Package Style:  WSON-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
12,500
USA:
12,500
35,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$7,350.00
USD
Quantity
Unit Price
2,500+
$2.94
Product Variant Information section