text.skipToContent text.skipToNavigation

Manufacturer Part #

S25FL256SAGBAEA00

FL-S Series 3.6 V 256 Mb (32M x 8)133 MHz Flash-Nor Memory IC - BGA-24 (8x6)

ECAD Model:
Mfr. Name: Infineon Technologies
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon Technologies S25FL256SAGBAEA00 - Technical Attributes
Attributes Table
Program Memory Type: Flash
Clock Frequency-Max: 133MHz
InterfaceType / Connectivity: Quad SPI/SPI - Quad I/O
Memory Density: 256Mb
Memory Organization: 32M x 8
Supply Voltage-Nom: 2.7V to 3.6V
Temperature Grade: Military
Operating Temp Range: -55°C to +125°C
Storage Temperature Range: -65°C to +150°C
Input Capacitance: 8pF
Moisture Sensitivity Level: 3
Package Style:  BGA-24
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
676
Multiple Of:
338
Total
$42,736.72
USD
Quantity
Unit Price
676+
$63.22
Product Variant Information section