text.skipToContent text.skipToNavigation

Manufacturer Part #

S25FL256SAGMFIG03

IC 256M FLASH MEMORY, 133MHZ, 16-SOIC, TAPE AND REEL

ECAD Model:
Mfr. Name: Infineon Technologies
Standard Pkg:
Product Variant Information section
Date Code: 2619
Product Specification Section
Infineon Technologies S25FL256SAGMFIG03 - Technical Attributes
Attributes Table
Program Memory Type: Flash
Clock Frequency-Max: 133MHz
InterfaceType / Connectivity: Quad SPI/SPI - Quad I/O
Memory Density: 256Mb
Memory Organization: 32M x 8
Supply Voltage-Nom: 2.7V to 3.6V
Temperature Grade: Industrial
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Input Capacitance: 8pF
Moisture Sensitivity Level: 3
Package Style:  SOIC-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,450
USA:
1,450
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
1450
Multiple Of:
1450
Total
$5,626.00
USD
Quantity
Unit Price
1,450+
$3.88
Product Variant Information section