text.skipToContent text.skipToNavigation

Manufacturer Part #

S25FL512SAGMFI011

FL-S Series 512 Mb (64 M x 8) 3.6 V 133 MHz SPI Flash Memory - SOIC-16

ECAD Model:
Mfr. Name: Infineon Technologies
Standard Pkg:
Product Variant Information section
Date Code: 2551
Product Specification Section
Infineon Technologies S25FL512SAGMFI011 - Technical Attributes
Attributes Table
Program Memory Type: Flash
Clock Frequency-Max: 133MHz
InterfaceType / Connectivity: Quad SPI/SPI - Quad I/O
Memory Density: 512Mb
Memory Organization: 64M x 8
Supply Voltage-Nom: 2.7V to 3.6V
Temperature Grade: Industrial
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Input Capacitance: 8pF
Moisture Sensitivity Level: 3
Package Style:  SOIC-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
705
Multiple Of:
47
Total
$4,265.25
USD
Quantity
Unit Price
4
$6.27
15
$6.19
25
$6.16
50
$6.12
100+
$6.05
Product Variant Information section