text.skipToContent text.skipToNavigation

Manufacturer Part #

S25FS064SAGMFI010

FS-S Series 64 Mb (8 M x 8) 2 V 133 MHz Non-Volatile Flash Memory - SOIC-8

ECAD Model:
Mfr. Name: Infineon Technologies
Standard Pkg:
Product Variant Information section
Date Code: 2623
Product Specification Section
Infineon Technologies S25FS064SAGMFI010 - Technical Attributes
Attributes Table
Program Memory Type: Flash
Clock Frequency-Max: 133MHz
InterfaceType / Connectivity: Quad SPI/SPI - Quad I/O
Memory Density: 64Mb
Memory Organization: 8M x 8
Supply Voltage-Nom: 1.7V to 2V
Temperature Grade: Industrial
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Input Capacitance: 12.5pF
Moisture Sensitivity Level: 3
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
6,160
USA:
6,160
6,160
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
280
Multiple Of:
280
Total
$481.60
USD
Quantity
Unit Price
280+
$1.72
Product Variant Information section