Manufacturer Part #
SST26VF032BA-104I/MF
SST26VF032BA Series 32 Mb (4 M x 8) Serial Quad I/O (SQI) Flash Memory - WDFN-8
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Microchip | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:98 per Tube Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Microchip SST26VF032BA-104I/MF - Product Specification
Shipping Information:
ECCN:
PCN Information:
PCN Status:Final NotificationDescription of Change:Qualification of NSEB and UTL3 as additional assembly sites for selected SST25PF0xx, SST2xVF0xx, USBF1600x and USBF8100x device families available in 8L TDFN-S (6x5x0.8mm) package.Reason for Change:To improve on-time delivery performance by qualifying UTL3 and NSEB as an additional assembly sites.Change Implementation Status:In ProgressEstimated First Ship Date:May 31, 2024 (date code: 2422)
Description of Change: Qualification of NSEB and UTL3 as additional assembly sites for selected SST25PF0xx, SST2xVF0xx, USBF1600x and USBF8100x device families available in 8L TDFN-S (6x5x0.8mm) package.Reason for Change: To improve on-time delivery performance by qualifying UTL3 and NSEB as an additional assembly sites.
Data Sheet - SST26VF032B / SST26VF032BA 3.0V Serial Quad I/O (SQI) Flash Memory Data Sheet Document RevisionDescription of Change: 1) Revised "Product Description" on page 1. 2) Added Part Markings. 3) Added footnote to Table 7-4 on page 44.NOTE: Please be advised that this is a change to the document only the product has not been changed..
Part Status:
Microchip SST26VF032BA-104I/MF - Technical Attributes
| Clock Frequency-Max: | 104MHz |
| Memory Density: | 32Mb |
| Memory Organization: | 4 M x 8 |
| Supply Voltage-Nom: | 2.7V to 3.6V |
| Temperature Grade: | Industrial |
| Mounting Method: | Surface Mount |
Available Packaging
Package Qty:
98 per Tube
Mounting Method:
Surface Mount