text.skipToContent text.skipToNavigation

Manufacturer Part #

C2-MSDHU3-16G.F

16GB MicroSDHC UHS-I Class U3 Micro SD Temp 0-70C No Adapter

ECAD Model:
Mfr. Name: Centon
Standard Pkg:
Product Variant Information section
Date Code: 2621
Product Specification Section
Centon C2-MSDHU3-16G.F - Technical Attributes
Attributes Table
Card Type: SD
Memory Density: 16GB
Supply Voltage-Nom: 3.3V
UHS Speed: UHS-I U3
Read: 40Mbps
Write: 30Mbps
Operating Temp Range: 25°C to 85°C
Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
100
Multiple Of:
100
Total
$1,700.00
USD
Quantity
Unit Price
100+
$17.00
Product Variant Information section