text.skipToContent text.skipToNavigation

Manufacturer Part #

C2-MSDHU3-32G.F

32GB MicroSDHC UHS-I Class U3 Micro SD Temp 0-70C No Adapter

ECAD Model:
Mfr. Name: Centon
Standard Pkg:
Product Variant Information section
Date Code: 2621
Product Specification Section
Centon C2-MSDHU3-32G.F - Technical Attributes
Attributes Table
Card Type: SD
Memory Density: 32GB
Supply Voltage-Nom: 3.3V
UHS Speed: UHS-I U3
Read: 90Mbps
Write: 30Mbps
Operating Temp Range: -25°C to +85°C
Pricing Section
Global Stock:
3,997
USA:
3,997
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2
Multiple Of:
1
Total
$41.64
USD
Quantity
Unit Price
2
$20.82
4
$20.65
10
$20.41
20
$20.23
30+
$20.00
Product Variant Information section