text.skipToContent text.skipToNavigation

Manufacturer Part #

C2-SDXU3-128G.F

128GB SD Card SDXC UHS-I Class U3 Temp 0-70C No Adapter

ECAD Model:
Mfr. Name: Centon
Standard Pkg:
Product Variant Information section
Date Code: 2621
Product Specification Section
Centon C2-SDXU3-128G.F - Technical Attributes
Attributes Table
Card Type: SD
Memory Density: 128GB
Class: 10
UHS Speed: UHS-I
Read: 90Mbps
Write: 30Mbps
Operating Temp Range: 0°C to 70°C
Pricing Section
Global Stock:
500
USA:
500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
100
Multiple Of:
100
Total
$4,800.00
USD
Quantity
Unit Price
100+
$48.00
Product Variant Information section