text.skipToContent text.skipToNavigation

Manufacturer Part #

SDCE/32GB

32GB High Endurance microSD w/ ADAPTOR Class 10 UHS-I U1 R: 95MB/s & W: 30MB/s

ECAD Model:
Mfr. Name: Kingston
Standard Pkg:
Date Code: 2632
Product Specification Section
Kingston SDCE/32GB - Technical Attributes
Attributes Table
Card Type: SD
Memory Density: 32GB
Operating Temp Range: -25°C to +85°C
Mounting Method: Socket Mount
Pricing Section
Global Stock:
1,448
USA:
1,448
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$53.23
USD
Quantity
Unit Price
1
$53.23
3
$52.35
4
$52.13
10
$51.41
15+
$50.70