Manufacturer Part #
SDCIT2/8GBCP
SDCIT2 Series 8 GB UHS-I Speed Class U3 Industrial microSD Memory Card
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Kingston | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:120 per Tray Mounting Method:Socket Mount | ||||||||||
| Date Code: | 2521 | ||||||||||
Product Specification Section
Kingston SDCIT2/8GBCP - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Kingston SDCIT2/8GBCP - Technical Attributes
Attributes Table
| Card Type: | microSD |
| Memory Density: | 8GB |
| Supply Voltage-Nom: | 3.3V |
| NAND Type: | pSLC |
| Class: | 10 |
| UHS Speed: | UHS-I |
| Read: | 100Mbps |
| Write: | 80Mbps |
| Additional Feature: | Industrial Flash |
| Operating Temp Range: | -40°C to +85°C |
| Mounting Method: | Socket Mount |
Pricing Section
Global Stock:
215
USA:
215
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$47.51
3
$46.73
4
$46.52
10
$45.88
15+
$45.25
Product Variant Information section
Available Packaging
Package Qty:
120 per Tray
Mounting Method:
Socket Mount