text.skipToContent text.skipToNavigation

Manufacturer Part #

SKC600/512G

512G SSD KC600 SATA3 2.5

ECAD Model:
Mfr. Name: Kingston
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Kingston SKC600/512G - Technical Attributes
Attributes Table
SSD Type: 2.5"
Memory Density: 512GB
Additional Feature: Security Feature
Operating Temp Range: 0°C to 70°C
NAND Type: TLC
Read: 550Mbps
Write: 520Mbps
IOPS: 90000
Mounting Method: Socket Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$436.00
USD
Quantity
Unit Price
1+
$436.00
Product Variant Information section