text.skipToContent text.skipToNavigation

Manufacturer Part #

UBPAI03960HCNT1-IMX1-UGN

Gen4 NVMe M.2 2280 (960GB) Performance Boot Solid State Drive

ECAD Model:
Mfr. Name: Unigen
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Unigen UBPAI03960HCNT1-IMX1-UGN - Technical Attributes
Attributes Table
SSD Type: PCIe
Memory Density: 960GB
Operating Temp Range: 0°C to 70°C
Form Factor: 2280
NAND Type: TLC
Read: 7400Mbps
Write: 4900Mbps
Package Style:  Module
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
16
Multiple Of:
16
Total
$4,800.00
USD
Quantity
Unit Price
16+
$300.00
Product Variant Information section