text.skipToContent text.skipToNavigation

Manufacturer Part #

DSPIC30F2010-20I/MM

dsPIC30F Series 512 B RAM 12 kB Flash 16-Bit Digital Signal Controller - QFN-28

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip DSPIC30F2010-20I/MM - Technical Attributes
Attributes Table
Family Name: dsPIC30F
Core Processor: dsPIC
Program Memory Type: Flash
Flash Size (Bytes): 12kB
RAM Size: 512B
Speed: 40MHz
InterfaceType / Connectivity: I2C/SPI/UART
Peripherals: I2C/On-Chip-ADC/PWM/SPI/UART/Watchdog
Number Of Timers: 3
Supply Voltage: 2.5V to 5.5V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 6-chx10-bit
Watchdog Timers: 1
Package Style:  QFN-28
Mounting Method: Surface Mount
Features & Applications

The DSPIC30F2010-20I/MM is a high-performance motor control 16-bit digital signal controller with an operating voltage range of 2.5 to 5.5 V and having program memory of 12 kB, available in SDIP-28 package.

Features:

  • High-Performance Modified RISC CPU:
    •  Modified Harvard architecture.
    •  C compiler optimized instruction set architecture.
    •  84 base instructions with flexible addressing modes.
    •  24-bit wide instructions, 16-bit wide data path.
    •  16 x 16-bit working register array.
    •  Up to 30 MIPs operation:
      •  DC to 40 MHz external clock input.
      •  4 MHz-10 MHz oscillator input with PLL active (4x, 8x, 16x).
    •  Peripheral and External interrupt sources.
    •  8 user selectable priority levels for each interrupt.
    •  4 processor exceptions and software traps.
    •  Primary and Alternate interrupt Vector Tables.
  • DSP Engine Features:
  •  Modulo and Bit-Reversed Addressing modes.
  •  Two, 40-bit wide accumulators with optional saturation logic.
  •  17-bit x 17-bit single cycle hardware fractional/ integer multiplier.
  •  Single cycle Multiply-Accumulate (MAC) operation.
  •  40-stage Barrel Shifter.
  •  Dual data fetch
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
244
Multiple Of:
61
Total
$1,083.36
USD
Quantity
Unit Price
61
$4.55
122
$4.50
183+
$4.44
Product Variant Information section