DSPIC30F2010-20I/SO in Tube by Microchip | Digital Signal Controller (DSC) | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

DSPIC30F2010-20I/SO

dsPIC30F Series 512 B RAM 12 kB Flash 16-Bit Digital Signal Controller - SOIC-28

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip DSPIC30F2010-20I/SO - Technical Attributes
Attributes Table
Family Name: dsPIC30F
Core Processor: dsPIC
Program Memory Type: Flash
Flash Size (Bytes): 12kB
RAM Size: 512B
Speed: 20MHz
No of I/O Lines: 20
InterfaceType / Connectivity: I2C/SPI/UART/USART
Peripherals: Brown-out Detect/Motor Control PWM/POR/PWM/QEI/Reset/Watchdog
Number Of Timers: 3
Supply Voltage: 2.5V to 5.5V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 6-chx10-bit
Watchdog Timers: 1
Package Style:  SOIC-28
Mounting Method: Surface Mount
Features & Applications

The DSPIC30F2010-20I/SO is a high-performance motor control 16-bit digital signal controller with an operating voltage range of 2.5 to 5.5 V and having program memory of 12 kB, available in SDIP-28 package.

Features:

  • High-Performance Modified RISC CPU:
    •  Modified Harvard architecture.
    •  C compiler optimized instruction set architecture.
    •  84 base instructions with flexible addressing modes.
    •  24-bit wide instructions, 16-bit wide data path.
    •  16 x 16-bit working register array.
    •  Up to 30 MIPs operation:
      •  DC to 40 MHz external clock input.
      •  4 MHz-10 MHz oscillator input with PLL active (4x, 8x, 16x).
    •  Peripheral and External interrupt sources.
    •  8 user selectable priority levels for each interrupt.
    •  4 processor exceptions and software traps.
    •  Primary and Alternate interrupt Vector Tables.
  • DSP Engine Features:
    •  Modulo and Bit-Reversed Addressing modes.
    •  Two, 40-bit wide accumulators with optional saturation logic.
    •  17-bit x 17-bit single cycle hardware fractional/ integer multiplier.
    •  Single cycle Multiply-Accumulate (MAC) operation.
    •  40-stage Barrel Shifter.
    •  Dual data fetch.
Read More...
Pricing Section
Global Stock:
0
USA:
0
1,076
Factory Stock:Factory Stock:
513
Factory Lead Time:
5 Weeks
Minimum Order:
162
Multiple Of:
27
Total
$654.48
USD
Quantity
Unit Price
1
$4.36
10
$4.27
25
$4.21
50
$4.16
125+
$4.04
Product Variant Information section