text.skipToContent text.skipToNavigation

Manufacturer Part #

DSPIC30F2011T-20E/SO

dsPIC30F Series 1 kB RAM 12 kB Flash 16-Bit Digital Signal Controller - SOIC-18

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip DSPIC30F2011T-20E/SO - Technical Attributes
Attributes Table
Family Name: dsPIC30F
Core Processor: dsPIC
Program Memory Type: Flash
Flash Size (Bytes): 12kB
RAM Size: 1kB
Speed: 40MHz
No of I/O Lines: 13
InterfaceType / Connectivity: I2C/SPI/UART
Peripherals: I2C/On-Chip-ADC/PWM/SPI/UART/Watchdog
Number Of Timers: 3
Supply Voltage: 2.5V to 5.5V
Operating Temperature: -40°C to +125°C
On-Chip ADC: 8-chx12-bit
Watchdog Timers: 1
Package Style:  SOIC-18
Mounting Method: Surface Mount
Features & Applications

The DSPIC30F2011-20E/SO is a high-performance sensor family 16-bit digital signal controller with an operating voltage range of 2.5 to 5.5 V and having program memory of 12 kB, available in SOIC-18 package.

Features:

  • High-Performance Modified RISC CPU:
    •  Modified Harvard architecture.
    •  C compiler optimized instruction set architecture.
    •  84 base instructions with flexible addressing modes.
    •  24-bit wide instructions, 16-bit wide data path.
    •  16 x 16-bit working register array.
    •  Up to 30 MIPs operation:
      •  DC to 40 MHz external clock input.
        •  Internal FRC input with PLL active (4x, 8x, 16x).
        •  4 MHz-10 MHz oscillator input with PLL active (4x, 8x, 16x).
        •  10 MHz - 20 MHz oscillator input in HS/2 or HS/3 with PLL active (4x, 8x, 16x).
      •  Peripheral and External interrupt sources.
      •  8 user selectable priority levels for each interrupt.
      •  4 processor exceptions and software traps.
      •  Primary and Alternate interrupt Vector Tables.
    • DSP Engine Features:
    •  Modulo and Bit-Reversed Addressing modes.
    •  Two, 40-bit wide accumulators with optional saturation logic.
    •  17-bit x 17-bit single cycle hardware fractional/ integer multiplier.
    •  Single cycle Multiply-Accumulate (MAC) operation.
    •  40-stage Barrel Shifter.
    •  Dual data fetch.
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
1100
Multiple Of:
1100
Total
$4,807.00
USD
Quantity
Unit Price
1,100+
$4.37
Product Variant Information section