text.skipToContent text.skipToNavigation

Manufacturer Part #

DSPIC30F2020-30I/SP

dsPIC30F Series 512 B RAM 12 kB Flash 16-Bit Digital Signal Controller - SDIP-28

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip DSPIC30F2020-30I/SP - Technical Attributes
Attributes Table
Family Name: dsPIC30F
Core Processor: dsPIC
Program Memory Type: Flash
Flash Size (Bytes): 12kB
RAM Size: 512B
Speed: 15MHz
No of I/O Lines: 21
InterfaceType / Connectivity: I2C/SPI/UART
Peripherals: Analog Comparators/I2C/On-Chip-ADC/PWM/SPI/UART/Watchdog
Number Of Timers: 3
Supply Voltage: 3V to 5.5V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 8-chx10-bit
Watchdog Timers: 1
Package Style:  SDIP-28
Mounting Method: Through Hole
Features & Applications

The DSPIC30F2020-30I/SP is a high-performance switch mode power supply digital signal controller with an operating voltage range of 2.5 to 5.5 V and having program memory of 12 kB, available in SDIP-28 package.

Features:

  • High-Performance Modified RISC CPU:
    •  Modified Harvard architecture.
    •  C compiler optimized instruction set architecture.
    •  83 base instructions with flexible addressing modes.
    •  24-bit wide instructions, 16-bit wide data path.
    •  12 Kbytes on-chip Flash program space.
    •  512 bytes on-chip data RAM.
    •  16 x 16-bit working register array.
    •  Up to 30 MIPs operation:
    •  32 interrupt sources.
    •  Three external interrupt sources.
    •  8 user-selectable priority levels for each interrupt.
    •  4 processor exceptions and software trap.
  • DSP Engine Features:
    •  Modulo and Bit-Reversed modes.
    •  Two 40-bit wide accumulators with optional saturation logic.
    •  17-bit x 17-bit single-cycle hardware fractional/integer multiplier.
    •  Single-cycle Multiply-Accumulate (MAC) operation.
    •  40-stage Barrel Shifter.
    •  Dual data fetch.

Applications:

  • AC to DC Converters.
  • DC to DC Converters.
  • Power Factor Correction (PFC).
  • Uninterruptible power supply (UPS).
  • Inverters.
  • Embedded Power-Supply Controllers.
  • Circuit Breakers, Arc Fault Detection.
  • Digital Lighting
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
150
Multiple Of:
15
Total
$1,035.00
USD
Quantity
Unit Price
15
$7.06
30
$7.01
45
$6.99
60
$6.97
75+
$6.90
Product Variant Information section