text.skipToContent text.skipToNavigation

Manufacturer Part #

DSPIC30F6011AT-30I/PT

Digital Signal Processors & Controllers - DSP, DSC 30MIPS 132 KB - 64 TQFP

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2603
Product Specification Section
Microchip DSPIC30F6011AT-30I/PT - Technical Attributes
Attributes Table
Family Name: dsPIC™ 30F
Core Processor: dsPIC
Program Memory Type: Flash
Flash Size (Bytes): 132kB
RAM Size: 6kB
Speed: 30MHz
No of I/O Lines: 52
InterfaceType / Connectivity: CAN/I2C/SPI/UART
Peripherals: Brownout Reset/Brown-out Detect/LVD/POR/PWM
Number Of Timers: 5
Supply Voltage: 2.5V to 5.5V
Operating Temperature: -40°C to +85°C
Package Style:  TQFP-64
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,400
USA:
2,400
2,400
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
1200
Multiple Of:
1200
Total
$12,444.00
USD
Quantity
Unit Price
1,200+
$10.37
Product Variant Information section