text.skipToContent text.skipToNavigation

Manufacturer Part #

DSPIC33CK256MC002-I/SS

dsPIC33CK Value Line, 100 MHz, 256K Flash, 16K RAM, MC PWMs, CAN-FD, 12-bit ADC

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2551
Product Specification Section
Microchip DSPIC33CK256MC002-I/SS - Technical Attributes
Attributes Table
Family Name: dsPIC33CK
Core Processor: 16‑bit dsPIC33CK CPU
Program Memory Type: Flash
Flash Size (Bytes): 256kB
RAM Size: 16kB
Speed: 100MHz
No of I/O Lines: 21
InterfaceType / Connectivity: I2S/SPI/UART
Peripherals: DMA/DMA/PWM
Number Of Timers: 3
Supply Voltage: 3V to 3.6V
Operating Temperature: -40°C to +125°C
On-Chip ADC: 13-chx12-bit
On-Chip DAC: 1-chx12-bit
Package Style:  SSOP-28
Mounting Method: Surface Mount
Pricing Section
Global Stock:
20
USA:
20
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
20
Multiple Of:
1
Total
$16.90
USD
Quantity
Unit Price
25
$0.845
50
$0.83
125
$0.81
250
$0.795
500+
$0.765
Product Variant Information section