text.skipToContent text.skipToNavigation

Manufacturer Part #

DSPIC33CK256MC003-I/M5

dsPIC33CK Value Line, 100 MHz, 256K Flash, 16K RAM, MC PWMs, CAN-FD, 12-bit ADC

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2551
Product Specification Section
Microchip DSPIC33CK256MC003-I/M5 - Technical Attributes
Attributes Table
Family Name: dsPIC33CK
Core Processor: 16-Bit dsPIC33CK
Program Memory Type: Flash
Flash Size (Bytes): 256kB
RAM Size: 16kB
Speed: 100MHz
No of I/O Lines: 27
InterfaceType / Connectivity: CAN/I2C/SPI/UART
Peripherals: DMA/PWM
Supply Voltage: 3V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 17-chx12-bit
On-Chip DAC: 1-chx12-bit
Package Style:  UQFN-36
Mounting Method: Surface Mount
Pricing Section
Global Stock:
20
USA:
20
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
20
Multiple Of:
1
Total
$17.40
USD
Quantity
Unit Price
25
$0.87
50
$0.855
125
$0.835
250
$0.82
500+
$0.79
Product Variant Information section