text.skipToContent text.skipToNavigation

Manufacturer Part #

DSPIC33CK512MP605-I/M7

dsPIC33C 100MHz, 512K Dual Panel Flash, 64K RAM, CAN FD, OpAmps, 12bit ADCs, PWM

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip DSPIC33CK512MP605-I/M7 - Technical Attributes
Attributes Table
Family Name: dsPIC33CK
Core Processor: dsPIC
Program Memory Type: Flash
Flash Size (Bytes): 512kB
RAM Size: 64kB
Speed: 100MHz
No of I/O Lines: 39
InterfaceType / Connectivity: CANbus/I2C/I2S/SPI/UART
Peripherals: BOR/DMA/POR/PWM/Watchdog
Number Of Timers: 1
Supply Voltage: 3V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 19-chx12-bit
On-Chip DAC: 6-chx12-bit
Watchdog Timers: 2
Package Style:  VQFN-48
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
1,220
Factory Lead Time:
29 Weeks
Minimum Order:
61
Multiple Of:
61
Total
$137.86
USD
Quantity
Unit Price
61
$2.26
122
$2.23
183
$2.22
244
$2.21
305+
$2.18
Product Variant Information section